
LCMXO2280C-3FTN256C | |
|---|---|
DigiKey Part Number | 220-1183-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280C-3FTN256C |
Description | IC FPGA 211 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 28262 2280 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280C-3FTN256C Models |
Category | Total RAM Bits 28262 |
Mfr | Number of I/O 211 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 285 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 2280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,43000 | € 35,43 |
| 25 | € 30,85120 | € 771,28 |
| 100 | € 28,60770 | € 2 860,77 |
| Unit Price without VAT: | € 35,43000 |
|---|---|
| Unit Price with VAT: | € 43,22460 |




