
LC4128ZE-5UMN132C | |
|---|---|
DigiKey Part Number | LC4128ZE-5UMN132C-ND |
Manufacturer | |
Manufacturer Product Number | LC4128ZE-5UMN132C |
Description | IC CPLD 128MC 5.8NS 132UCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128ZE-5UMN132C Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 132-VFBGA |
Programmable Type In System Programmable | Supplier Device Package 132-UCBGA (6x6) |
Delay Time tpd(1) Max 5.8 ns | Base Product Number |
Voltage Supply - Internal 1.7V ~ 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 12,17227 | € 43 820,17 |
| Unit Price without VAT: | € 12,17227 |
|---|---|
| Unit Price with VAT: | € 14,85017 |



