
LC4064ZE-7TCN100I | |
|---|---|
DigiKey Part Number | LC4064ZE-7TCN100I-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-7TCN100I |
Description | IC CPLD 64MC 7.5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In System Programmable | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 1.7V ~ 1.9V |



