
LC4032ZE-4TN48C | |
|---|---|
DigiKey Part Number | LC4032ZE-4TN48C-ND |
Manufacturer | |
Manufacturer Product Number | LC4032ZE-4TN48C |
Description | IC CPLD 32MC 4.4NS 48TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 2 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 48-LQFP |
Programmable Type In System Programmable | Supplier Device Package 48-TQFP (7x7) |
Delay Time tpd(1) Max 4.4 ns | Base Product Number |
Voltage Supply - Internal 1.7V ~ 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 25 | € 2,33720 | € 58,43 |
| 100 | € 2,17790 | € 217,79 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |



