iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 39 81920 2048 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5LP2K-SG48ITR

DigiKey Part Number
220-2232-2-ND - Tape & Reel (TR)
220-2232-1-ND - Cut Tape (CT)
220-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5LP2K-SG48ITR
Description
IC FPGA 39 I/O 48QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 39 81920 2048 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
81920
Mfr
Number of I/O
39
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
256
Supplier Device Package
48-QFN (7x7)
Number of Logic Elements/Cells
2048
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,64000€ 6,64
25€ 5,98160€ 149,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 5,09519€ 10 190,38
Manufacturers Standard Package
Unit Price without VAT:€ 6,64000
Unit Price with VAT:€ 8,10080