
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 2,05400 | € 20,54 |
| 25 | € 1,92560 | € 48,14 |
| 50 | € 1,83380 | € 91,69 |
| 100 | € 1,74610 | € 174,61 |
| 300 | € 1,61580 | € 484,74 |
| 500 | € 1,55860 | € 779,30 |
| 1 000 | € 1,48423 | € 1 484,23 |
| 2 500 | € 1,39138 | € 3 478,45 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |

