Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN001F10

DigiKey Part Number
2181-CPN001F10-ND
Manufacturer
Manufacturer Product Number
CPN001F10
Description
ETHERLINE ETHERNET PROFINET 2PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 100,87000€ 100,87
10€ 85,74200€ 857,42
25€ 80,37840€ 2 009,46
50€ 76,54700€ 3 827,35
100€ 73,01700€ 7 301,70
Unit Price without VAT:€ 100,87000
Unit Price with VAT:€ 123,06140