
C5E101F10 | |
|---|---|
DigiKey Part Number | 2181-C5E101F10-ND |
Manufacturer | |
Manufacturer Product Number | C5E101F10 |
Description | ETHERLINE ETHERNET 2PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,06000 | € 82,06 |
| 10 | € 69,75500 | € 697,55 |
| 25 | € 65,39160 | € 1 634,79 |
| 50 | € 62,27380 | € 3 113,69 |
| 100 | € 59,30570 | € 5 930,57 |
| Unit Price without VAT: | € 82,06000 |
|---|---|
| Unit Price with VAT: | € 100,11320 |

