
C5E101F02 | |
|---|---|
DigiKey Part Number | 2181-C5E101F02-ND |
Manufacturer | |
Manufacturer Product Number | C5E101F02 |
Description | ETHERLINE ETHERNET 2PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,55000 | € 56,55 |
| 10 | € 48,06500 | € 480,65 |
| 25 | € 45,05800 | € 1 126,45 |
| 50 | € 42,90880 | € 2 145,44 |
| 100 | € 40,86350 | € 4 086,35 |
| Unit Price without VAT: | € 56,55000 |
|---|---|
| Unit Price with VAT: | € 68,99100 |

