
8718030 | |
|---|---|
DigiKey Part Number | 2181-8718030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8718030 |
Description | CABLE 3COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.308" (7.82mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 5 | € 3,41400 | € 17,07 |
| 10 | € 3,25300 | € 32,53 |
| 25 | € 3,04760 | € 76,19 |
| 50 | € 2,89980 | € 144,99 |
| 100 | € 2,75850 | € 275,85 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,66040 |


