New Product
Image for 8716040S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8716040S

DigiKey Part Number
2181-8716040S-ND
Manufacturer
Manufacturer Product Number
8716040S
Description
CABLE 4COND 16AWG BLK SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 2,36404€ 2 364,04
2 000€ 2,24400€ 4 488,00
3 000€ 2,17599€ 6 527,97
Manufacturers Standard Package
Unit Price without VAT:€ 2,36404
Unit Price with VAT:€ 2,88413