Spiral Wrap 0.236" (6.00mm) X Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61600045

DigiKey Part Number
5614-61600045-ND
Manufacturer
Manufacturer Product Number
61600045
Description
KUNSTSTOFFWENDEL KW 5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.236" (6.00mm) X Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Bag
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.197" (5.00mm)
Diameter - Inside, Expanded
0.787" (20.00mm)
Diameter - Outside, Non-Expanded
0.236" (6.00mm)
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
-
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL94 HB
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€ 1,14960€ 28,74
50€ 1,09440€ 54,72
75€ 1,06333€ 79,75
125€ 1,02504€ 128,13
175€ 1,00057€ 175,10
250€ 0,97512€ 243,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,14960
Unit Price with VAT:€ 1,40251