


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.355" (9.02mm) | |
Outside Cable Diameter (Max) | 0.493" (12.52mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 156,09000 | € 156,09 |
| 10 | € 132,69500 | € 1 326,95 |
| 25 | € 124,39640 | € 3 109,91 |
| 50 | € 118,46860 | € 5 923,43 |
| Unit Price without VAT: | € 156,09000 |
|---|---|
| Unit Price with VAT: | € 190,42980 |

