4520144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LAPP
In Stock: 0
Unit Price: € 0,98280
Datasheet
10 AWG Hook-Up Wire 84/0.0122" Blue 750V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4520144

DigiKey Part Number
2181-4520144-ND
Manufacturer
Manufacturer Product Number
4520144
Description
H07V-K 1X6 DBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 84/0.0122" Blue 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
84/0.0122"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328€ 0,98280€ 322,36
Unit Price without VAT:€ 0,98280
Unit Price with VAT:€ 1,19902