New at DigiKey
Female Insert Gray 12+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 12+Ground Position Crimp
44424072

44424072

DigiKey Part Number
2181-44424072-ND
Manufacturer
Manufacturer Product Number
44424072
Description
EPIC H-Q 012/0 FC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 12+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
12+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 5,92000€ 5,92
10€ 5,03200€ 50,32
25€ 4,71640€ 117,91
50€ 4,49120€ 224,56
100€ 4,27680€ 427,68
250€ 4,00904€ 1 002,26
500€ 3,81782€ 1 908,91
1 000€ 3,63576€ 3 635,76
2 500€ 3,40842€ 8 521,05
Manufacturers Standard Package
Unit Price without VAT:€ 5,92000
Unit Price with VAT:€ 7,22240