


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,65000 | € 93,65 |
| 10 | € 79,60700 | € 796,07 |
| 25 | € 74,62680 | € 1 865,67 |
| 50 | € 71,06960 | € 3 553,48 |
| 100 | € 67,68250 | € 6 768,25 |
| Unit Price without VAT: | € 93,65000 |
|---|---|
| Unit Price with VAT: | € 114,25300 |

