
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,10000 | € 19,10 |
| 10 | € 16,22800 | € 162,28 |
| 25 | € 15,21200 | € 380,30 |
| 50 | € 14,48620 | € 724,31 |
| 100 | € 13,79510 | € 1 379,51 |
| 250 | € 12,93232 | € 3 233,08 |
| 500 | € 12,31584 | € 6 157,92 |
| Unit Price without VAT: | € 19,10000 |
|---|---|
| Unit Price with VAT: | € 23,30200 |

