New at DigiKey
Contact Crimp Socket 16mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424015

DigiKey Part Number
2181-44424015-ND
Manufacturer
Manufacturer Product Number
44424015
Description
EPIC MC BCEM AG 16 D=3.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 13,72000€ 13,72
10€ 11,65600€ 116,56
25€ 10,92600€ 273,15
50€ 10,40460€ 520,23
100€ 9,90810€ 990,81
250€ 9,28828€ 2 322,07
500€ 8,84546€ 4 422,73
1 000€ 8,42383€ 8 423,83
Manufacturers Standard Package
Unit Price without VAT:€ 13,72000
Unit Price with VAT:€ 16,73840