
44420089 | |
|---|---|
DigiKey Part Number | 2181-44420089-ND |
Manufacturer | |
Manufacturer Product Number | 44420089 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A, 26A | |
Voltage Rating | 250V, 630V | |
Cable Opening | 0.551" ~ 0.669" (14.00mm ~ 17.00mm) | |
Operating Temperature | -25°C ~ 125°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,28000 | € 73,28 |
| 10 | € 62,28900 | € 622,89 |
| 25 | € 58,39240 | € 1 459,81 |
| 50 | € 55,60820 | € 2 780,41 |
| 100 | € 52,95770 | € 5 295,77 |
| Unit Price without VAT: | € 73,28000 |
|---|---|
| Unit Price with VAT: | € 89,40160 |

