6 AWG Hook-Up Wire 128/0.0161" Black 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160901

DigiKey Part Number
2181-4160901-ND
Manufacturer
Manufacturer Product Number
4160901
Description
MULTI-STANDARD SC 2.1 1X16 BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 128/0.0161" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
128/0.0161"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164€ 3,05012€ 500,22
Unit Price without VAT:€ 3,05012
Unit Price with VAT:€ 3,72115