
221609 | |
|---|---|
DigiKey Part Number | 2181-221609-ND 2181-221609-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221609 |
Description | CABLE 9 COND 16 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.09mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,59000 | € 5,59 |
| 5 | € 4,99400 | € 24,97 |
| 10 | € 4,75500 | € 47,55 |
| 25 | € 4,45440 | € 111,36 |
| 50 | € 4,23800 | € 211,90 |
| 100 | € 4,03030 | € 403,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,77551 | € 6 938,78 |
| Unit Price without VAT: | € 5,59000 |
|---|---|
| Unit Price with VAT: | € 6,81980 |

