
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1.5mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,67000 | € 13,67 |
| 10 | € 11,62200 | € 116,22 |
| 25 | € 10,89400 | € 272,35 |
| 50 | € 10,37380 | € 518,69 |
| 100 | € 9,87890 | € 987,89 |
| 250 | € 9,26088 | € 2 315,22 |
| 500 | € 8,81934 | € 4 409,67 |
| 1 000 | € 8,39900 | € 8 399,00 |
| Unit Price without VAT: | € 13,67000 |
|---|---|
| Unit Price with VAT: | € 16,67740 |

