
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1.5mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,39000 | € 10,39 |
| 10 | € 8,82700 | € 88,27 |
| 25 | € 8,27400 | € 206,85 |
| 50 | € 7,87880 | € 393,94 |
| 100 | € 7,50280 | € 750,28 |
| 250 | € 7,03332 | € 1 758,33 |
| 500 | € 6,69792 | € 3 348,96 |
| 1 000 | € 6,37865 | € 6 378,65 |
| Unit Price without VAT: | € 10,39000 |
|---|---|
| Unit Price with VAT: | € 12,67580 |

