
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,14000 | € 8,14 |
| 10 | € 6,91800 | € 69,18 |
| 25 | € 6,48440 | € 162,11 |
| 50 | € 6,17480 | € 308,74 |
| 100 | € 5,88020 | € 588,02 |
| 250 | € 5,51216 | € 1 378,04 |
| 500 | € 5,24928 | € 2 624,64 |
| 1 000 | € 4,99903 | € 4 999,03 |
| Unit Price without VAT: | € 8,14000 |
|---|---|
| Unit Price with VAT: | € 9,93080 |

