
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 1,08600 | € 10,86 |
| 25 | € 1,01800 | € 25,45 |
| 50 | € 0,96920 | € 48,46 |
| 100 | € 0,92290 | € 92,29 |
| 250 | € 0,86504 | € 216,26 |
| 500 | € 0,82374 | € 411,87 |
| 1 000 | € 0,78441 | € 784,41 |
| 2 500 | € 0,73531 | € 1 838,28 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

