New at DigiKey
Contact Crimp Pin 14-16 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11202000

DigiKey Part Number
2181-11202000-ND
Manufacturer
Manufacturer Product Number
11202000
Description
MC SCEG AG 1.5-2.5 D=2.5 MALE CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14-16 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1,24000€ 1,24
10€ 1,05600€ 10,56
25€ 0,98880€ 24,72
50€ 0,94180€ 47,09
100€ 0,89680€ 89,68
250€ 0,84060€ 210,15
500€ 0,80044€ 400,22
1 000€ 0,76222€ 762,22
2 500€ 0,71452€ 1 786,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,24000
Unit Price with VAT:€ 1,51280