
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,05600 | € 10,56 |
| 25 | € 0,98880 | € 24,72 |
| 50 | € 0,94180 | € 47,09 |
| 100 | € 0,89680 | € 89,68 |
| 250 | € 0,84060 | € 210,15 |
| 500 | € 0,80044 | € 400,22 |
| 1 000 | € 0,76222 | € 762,22 |
| 2 500 | € 0,71452 | € 1 786,30 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

