
0015403 | |
|---|---|
DigiKey Part Number | 2181-0015403-ND 2181-0015403-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0015403 |
Description | CABLE 3 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,09000 | € 4,09 |
| 5 | € 3,65000 | € 18,25 |
| 10 | € 3,47400 | € 34,74 |
| 25 | € 3,25560 | € 81,39 |
| 50 | € 3,09760 | € 154,88 |
| 100 | € 2,94640 | € 294,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 968 | € 1,94638 | € 3 830,48 |
| Unit Price without VAT: | € 4,09000 |
|---|---|
| Unit Price with VAT: | € 4,98980 |

