7 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011029

DigiKey Part Number
5614-0011029-ND
Manufacturer
Manufacturer Product Number
0011029
Description
OLFLEX 140 H05VV5-F 7G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.555" (14.10mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 3,42595€ 3 425,95
Manufacturers Standard Package
Unit Price without VAT:€ 3,42595
Unit Price with VAT:€ 4,17966