


SGX51502N5US | |
|---|---|
DigiKey Part Number | 1829-SGX51502N5US-ND |
Manufacturer | |
Manufacturer Product Number | SGX51502N5US |
Description | SGX5150 XL GATEWAY NA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, 802.11a/b/g/n/ac Gateway Ethernet, RJ-45, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol Bluetooth, 802.11a/b/g/n/ac |
Manufacturer Lantronix, Inc. | Frequency 2.4GHz ~ 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, RS-422/485, USB |
Part Status Active | Data Rate (Max) 921kbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 594,93000 | € 594,93 |
| Unit Price without VAT: | € 594,93000 |
|---|---|
| Unit Price with VAT: | € 725,81460 |


