
SGX5150225US | |
|---|---|
DigiKey Part Number | 1829-1128-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150225US |
Description | SGX 5150 IOT DEVICE GATEWAY, WIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n/ac |
Manufacturer Lantronix, Inc. | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Active | Data Rate (Max) 921kbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 624,29000 | € 624,29 |
| Unit Price without VAT: | € 624,29000 |
|---|---|
| Unit Price with VAT: | € 761,63380 |


