
A01X0 | |
|---|---|
DigiKey Part Number | 1829-A01X0-ND |
Manufacturer | |
Manufacturer Product Number | A01X0 |
Description | MINI MAGNETIC ANTENNA, SMA MALE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Magnetic |
Datasheet | Datasheet |
Category | Frequency Range 900MHz ~ 1.8GHz |
Manufacturer Lantronix, Inc. | Number of Bands 1 |
Packaging Bulk | Features Cable - 2.5m |
Part Status Active | Ingress Protection IP65 |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group Wide Band | Applications GPS |
Frequency (Center/Band) 1.35GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 9,30640 | € 465,32 |
| Unit Price without VAT: | € 9,30640 |
|---|---|
| Unit Price with VAT: | € 11,35381 |

