
A17916-11 | |
|---|---|
DigiKey Part Number | 926-A17916-11-ND |
Manufacturer | |
Manufacturer Product Number | A17916-11 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.110" (2.79mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,60000 | € 17,60 |
| 10 | € 15,57400 | € 155,74 |
| 25 | € 14,83440 | € 370,86 |
| 50 | € 14,29760 | € 714,88 |
| 100 | € 14,11050 | € 1 411,05 |
| Unit Price without VAT: | € 17,60000 |
|---|---|
| Unit Price with VAT: | € 21,47200 |

