
A16106-35 | |
|---|---|
DigiKey Part Number | A16106-35-ND |
Manufacturer | |
Manufacturer Product Number | A16106-35 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 228.60mm x 228.60mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.350" (8.89mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Obsolete | Color Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Square | Base Product Number |

