
A15959-13 | |
|---|---|
DigiKey Part Number | A15959-13-ND |
Manufacturer | |
Manufacturer Product Number | A15959-13 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 228.60mm x 228.60mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.130" (3.30mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A17916-13 | Laird Technologies - Thermal Materials | 16 | 926-A17916-13-ND | € 20,94000 | Similar |


