
A15325-02 | |
|---|---|
DigiKey Part Number | A15325-02-ND |
Manufacturer | |
Manufacturer Product Number | A15325-02 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0500" (1.270mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 51,00600 | € 1 020,12 |
| Unit Price without VAT: | € 51,00600 |
|---|---|
| Unit Price with VAT: | € 62,22732 |

