
TYS60282R2N-10 | |
|---|---|
DigiKey Part Number | 240-TYS60282R2N-10TR-ND - Tape & Reel (TR) 240-TYS60282R2N-10CT-ND - Cut Tape (CT) 240-TYS60282R2N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS60282R2N-10 |
Description | FIXED IND 2.2UH 3.75A 20 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.75 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS60282R2N-10 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 5.1A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,29800 | € 2,98 |
| 100 | € 0,24520 | € 24,52 |
| 1 000 | € 0,20166 | € 201,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19014 | € 380,28 |
| 4 000 | € 0,17930 | € 717,20 |
| 6 000 | € 0,17325 | € 1 039,50 |
| 10 000 | € 0,16593 | € 1 659,30 |
| 14 000 | € 0,16128 | € 2 257,92 |
| 20 000 | € 0,15650 | € 3 130,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

