
TYS50204R7M-10 | |
|---|---|
DigiKey Part Number | 240-2708-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS50204R7M-10 |
Description | FIXED IND 4.7UH 2.2A 57 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.2 A 57mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2020 (5050 Metric) |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16775 | € 838,75 |
| Unit Price without VAT: | € 0,16775 |
|---|---|
| Unit Price with VAT: | € 0,20466 |

