
TYS4030680M-10 | |
|---|---|
DigiKey Part Number | 240-TYS4030680M-10TR-ND - Tape & Reel (TR) 240-TYS4030680M-10CT-ND - Cut Tape (CT) 240-TYS4030680M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030680M-10 |
Description | FIXED IND 68UH 520MA 1.128 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 520 mA 1.128Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.128Ohm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 720mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29200 | € 2,92 |
| 100 | € 0,24000 | € 24,00 |
| 1 000 | € 0,19735 | € 197,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18608 | € 372,16 |
| 4 000 | € 0,17547 | € 701,88 |
| 6 000 | € 0,16955 | € 1 017,30 |
| 10 000 | € 0,16239 | € 1 623,90 |
| 14 000 | € 0,15784 | € 2 209,76 |
| 20 000 | € 0,15316 | € 3 063,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

