
TYA3015220M-10 | |
|---|---|
DigiKey Part Number | 240-TYA3015220M-10TR-ND - Tape & Reel (TR) 240-TYA3015220M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA3015220M-10 |
Description | FIXED IND 22UH 560MA 910 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 560 mA 910mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 910mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,22100 | € 2,21 |
| 100 | € 0,18150 | € 18,15 |
| 1 000 | € 0,14927 | € 149,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13534 | € 270,68 |
| 4 000 | € 0,12761 | € 510,44 |
| 6 000 | € 0,12330 | € 739,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

