
TYA30121R0M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30121R0M-10TR-ND - Tape & Reel (TR) 240-TYA30121R0M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA30121R0M-10 |
Description | FIXED IND 1UH 2.7A 54 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,22900 | € 2,29 |
| 100 | € 0,18880 | € 18,88 |
| 1 000 | € 0,15526 | € 155,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14639 | € 292,78 |
| 4 000 | € 0,13804 | € 552,16 |
| 6 000 | € 0,13338 | € 800,28 |
| 10 000 | € 0,12774 | € 1 277,40 |
| 14 000 | € 0,12416 | € 1 738,24 |
| 20 000 | € 0,12047 | € 2 409,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

