MI0805K601R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 2 618
Unit Price: € 0,09000
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805K601R-00

DigiKey Part Number
240-2202-2-ND - Tape & Reel (TR)
240-2202-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI0805K601R-00
Description
FERRITE BEAD 600 OHM 0805 4LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.035" (0.90mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MI0805K601R-10Laird-Signal Integrity Products2 618240-2390-1-ND€ 0,09000Direct
Obsolete
This product is no longer manufactured. View Substitutes