
MHE06031R8M-10 | |
|---|---|
DigiKey Part Number | 240-MHE06031R8M-10TR-ND - Tape & Reel (TR) 240-MHE06031R8M-10CT-ND - Cut Tape (CT) 240-MHE06031R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHE06031R8M-10 |
Description | FIXED IND 1.8UH 12.4A 9.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 12.4 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 16.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,00100 | € 10,01 |
| 100 | € 0,82310 | € 82,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67716 | € 677,16 |
| 2 000 | € 0,63861 | € 1 277,22 |
| 3 000 | € 0,61711 | € 1 851,33 |
| 5 000 | € 0,59108 | € 2 955,40 |
| 7 000 | € 0,57456 | € 4 021,92 |
| 10 000 | € 0,56880 | € 5 688,00 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

