
MGV06058R2M-10 | |
|---|---|
DigiKey Part Number | 240-2916-2-ND - Tape & Reel (TR) 240-2916-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV06058R2M-10 |
Description | FIXED IND 8.2UH 5.5A 50.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.5 A 50.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06058R2M-10 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,90900 | € 9,09 |
| 100 | € 0,74710 | € 74,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,62626 | € 501,01 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

