MGV05122R2M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,37106
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,44527
Datasheet
2.2 µH Shielded Molded Inductor 3.5 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV05122R2M-10

DigiKey Part Number
240-3143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGV05122R2M-10
Description
FIXED IND 2.2UH 3.5A 75 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 3.5 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
75mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA5403.222NLTPulse Electronics0553-PA5403.222NLTTR-ND€ 0,37106Parametric Equivalent
PM5403.222NLTPulse Electronics0553-PM5403.222NLTTR-ND€ 0,44527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,56539€ 2 261,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,56539
Unit Price with VAT:€ 0,68978