Parametric Equivalent
Parametric Equivalent

MGV05121R2M-10 | |
|---|---|
DigiKey Part Number | 240-3141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV05121R2M-10 |
Description | FIXED IND 1.2UH 4.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 4.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5403.122NLT | Pulse Electronics | 0 | 553-PA5403.122NLTTR-ND | € 0,34010 | Parametric Equivalent |
| PM5403.122NLT | Pulse Electronics | 0 | 553-PM5403.122NLTTR-ND | € 0,40813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,56539 | € 2 261,56 |
| Unit Price without VAT: | € 0,56539 |
|---|---|
| Unit Price with VAT: | € 0,68978 |



