
MGV05024R7M-12 | |
|---|---|
DigiKey Part Number | 240-3215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV05024R7M-12 |
Description | FIXED IND 4.7UH 2.8A 116.6 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 116.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 116.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.201" W (5.50mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,69937 | € 8 392,44 |
| Unit Price without VAT: | € 0,69937 |
|---|---|
| Unit Price with VAT: | € 0,85323 |

