
MGAH1005330M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH1005330M-10TR-ND - Tape & Reel (TR) 240-MGAH1005330M-10CT-ND - Cut Tape (CT) 240-MGAH1005330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH1005330M-10 |
Description | FIXED IND 33UH 4.5A 76 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.5 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81400 | € 8,14 |
| 100 | € 0,66960 | € 66,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58418 | € 292,09 |
| 1 000 | € 0,55086 | € 550,86 |
| 1 500 | € 0,53227 | € 798,41 |
| 2 500 | € 0,50978 | € 1 274,45 |
| 3 500 | € 0,49549 | € 1 734,21 |
| 5 000 | € 0,48080 | € 2 404,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

