Common Mode Chokes Kit 80 Pieces (4 Values - 20 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-104 EMI CM USB

DigiKey Part Number
240-2581-ND
Manufacturer
Manufacturer Product Number
K-104 EMI CM USB
Description
KIT COMMON MODE USB
Customer Reference
Detailed Description
Common Mode Chokes Kit 80 Pieces (4 Values - 20 Each) Surface Mount
Product Attributes
Filter Similar Products
Category
Kit Type
Common Mode Chokes
Manufacturer
Laird-Signal Integrity Products
Quantity
80 Pieces (4 Values - 20 Each)
Series
Mounting Type
Surface Mount
Packaging
Case
Packages Included
0805 (2012 Metric)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
CM0805C221R-10CMC 300MA 2LN 220 OHM SMD20
CM0805D900R-10CMC 400MA 2LN 90 OHM SMD20
CM0805A371R-10CMC 100MA 2LN 370 OHM SMD20