
IWC0402A82NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402A82NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402A82NR-3GCT-ND - Cut Tape (CT) 240-IWC0402A82NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402A82NR-3G |
Description | FIXED IND 82NH 50MA 1.55 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 50 mA 1.55Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.55Ohm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 1.23GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10387 | € 415,48 |
| 8 000 | € 0,09795 | € 783,60 |
| 12 000 | € 0,09464 | € 1 135,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17300 | € 1,73 |
| 100 | € 0,14210 | € 14,21 |
| 1 000 | € 0,11684 | € 116,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,15120 | € 3,78 |
| 50 | € 0,14040 | € 7,02 |
| 100 | € 0,13010 | € 13,01 |
| 250 | € 0,11764 | € 29,41 |
| 500 | € 0,10898 | € 54,49 |
| 1 000 | € 0,10095 | € 100,95 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

